- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 12156X778
Description
+
High Performance Toggle Switch - 3PDT - On-On - 4A - 125 VAC - 28 VDC - Standard Actuator - Solder Lug Terminals.
Search Keywords: 12156X778
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:12156X778
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
23
Can Ship immediately
10 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
1
$227.50
5
$209.18
10
$190.85
20
$183.28
60
$177.88
100 +
$177.44
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT