- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 12156AGK2V
Description
+
Switch Toggle ON ON 3PDT Locking Lever Solder Lug 4A 30VDC Panel Mount with Threads
Search Keywords: 12156AGK2V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:12156AGK2V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Pole Throw Configuration:3P2T (3PDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:4@30VDC A
-
Actuator Style:Locking Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24
Ships today, if you order in
MOQ for out of Stock Qty:
5
10 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$132.90
5
$121.58
10
$116.57
15
$115.42
20 +
$114.27
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT