- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 12156A
Description
+
Toggle Switch - 3PDT - On-On - 4 A - 125 VAC - 30 VDC - Standard Round Actuator - Silver Contacts - Solder Lug.
Search Keywords: 12156A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:12156A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Ships today, if you order in
10 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$60.83
5
$57.33
20
$55.26
40
$54.15
60
$47.70
100
$43.54
260 +
$43.27
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments