- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 121562VX778
Description
+
High Performance Toggle Switch - Three Pole - On-On - 4A 28VDC - Locking Lever - 2 Locked Positions - Fully Sealed - Black - Solder Lug.
Search Keywords: 121562VX778
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:121562VX778
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
26
Can Ship immediately
MOQ for out of Stock Qty:
5
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$213.50
5
$209.34
10
$182.30
15
$181.39
20 +
$170.08
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT