- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 12155AD2
Description
+
Toggle Switch - 3PDT - None-On-Mom - 4A 125VAC 30VDC - Standard Lever - Silver, Gold Plated Contacts - Bright Chrome Finish - Solder Lug.
Search Keywords: 12155AD2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:12155AD2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
10 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
5
$177.03
10
$108.94
15
$86.25
20 +
$84.52
Click for Quote
Log in
to unlock special pricing