- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 12149X778
Description
+
High Performance Toggle Switch - DPDT - On-Off-On - 4A - 125 VAC - 28 VDC - Standard Actuator - Solder Lug Terminals.
Search Keywords: 12149X778
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:12149X778
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
10 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
7
$195.51
13
$129.57
19
$105.28
25 +
$103.17
Click for Quote
Log in
to unlock special pricing