- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 12149A
APEM Inc.
12149A
Toggle Switch - DPDT - On-Off-On - 4 A - 125 VAC - 30 VDC - Standard Round Actuator - Silver Contacts - Solder Lug.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:12149A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
25