- Home ›
- All Products›
- 12148AK12
Description
+
Toggle Switch - DPDT - On-Off-Mom - 4 A - 125 VAC - 30 VDC - Short Lever Actuator - Silver Contacts - Solder Lug.
Search Keywords: 12148AK12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:12148AK12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
7
$103.28
13
$68.45
19
$55.61
25 +
$54.50
Click for Quote
Log in
to unlock special pricing