Image is representational - see manufacturer specifications

APEM Inc. Authorized Distributor

12148A

Toggle Switch - DPDT - On-Off-Mom - 4 A - 125 VAC - 30 VDC - Standard Round Actuator - Silver Contacts - Solder Lug.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Toggle Switch - DPDT - On-Off-Mom - 4 A - 125 VAC - 30 VDC - Standard Round Actuator - Silver Contacts - Solder Lug.
Search Keywords: 12148A
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: APEM Inc.
Part No: 12148A
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509065
COO: FR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 12148A RoHS compliant?
Yes, 12148A is RoHS compliant.
What is the lead time for 12148A?
The standard lead time for 12148A is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 85
Ships today, if you order in
10 Weeks can ship 1/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$54.44
5
$51.30
10
$50.53
25
$48.45
50
$43.34
100
$39.00
250 +
$38.75
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!