- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 121487VX778
Description
+
Toggle Switch - DPDT - On-Off-Mom - 4A 125VAC 30 VDC - Locking Lever - High Performance Fully Sealed Black Switch - Solder Lug.
Search Keywords: 121487VX778
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:121487VX778
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
10 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
7
$311.98
13
$177.87
19
$128.46
25 +
$125.89
Click for Quote
Log in
to unlock special pricing