- Home ›
- All Products›
- 1214811VX778
Description
+
High Performance Toggle Switch - DPDT - On-Off-Mom - 4A 125VAC 30VDC - Locking Lever - Fully Sealed - Black - Solder Lug.
Search Keywords: 1214811VX778
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:1214811VX778
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
7
$473.09
13
$269.72
19
$194.80
25 +
$190.90
Click for Quote
Log in
to unlock special pricing