- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 12147AGX408
Description
+
Toggle Switch - DPDT - Mom-Off-Mom - 4A - 125 VAC - 30 VDC - Standard Round Actuator - Silver Contacts - Black Finish - Solder Lug.
Search Keywords: 12147AGX408
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:12147AGX408
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
99
Ships today, if you order in
10 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$90.89
5
$89.84
10
$76.65
25
$72.21
50
$69.23
100 +
$66.93
Click for Quote
Log in
to unlock special pricing