- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 12147AGKX679
Description
+
Switch Toggle Mom OFF Mom DPDT Round Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
Search Keywords: 12147AGKX679
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:12147AGKX679
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Pole Throw Configuration:DPDT
-
Switch Configuration:Mom OFF Mom
-
Contact Rating @ Voltage:4@125VAC 30VDC A
-
Actuator Style:Round Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Ships today, if you order in
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
3
$230.27
5
$229.68
7
$229.11
13
$151.84
19
$123.37
25 +
$120.90
Click for Quote
Log in
to unlock special pricing