- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 12147AD2K
Description
+
Toggle Switch - DPDT - Mom-Off-Mom - 4A 125VAC 30VDC - Standard Lever - Silver, Gold Plated Contacts - Solder Lug.
Search Keywords: 12147AD2K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:12147AD2K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
54
Ships today, if you order in
10 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1
$161.46
5
$151.50
10
$147.20
25
$78.50
50
$78.11
100 +
$77.71
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT