- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 1214712X778
APEM Inc.
1214712X778
High Performance Toggle Switch - DPDT - Mom-Off-Mom - 4A 125VAC 30VDC - Short Lever - Fully Sealed - Black - Solder Lug.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | APEM Inc. |
| Part No: | 1214712X778 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509065 |
| COO: | FR |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
25 |