- Home ›
- All Products›
- 12146DG
Description
+
Toggle Switch - DPDT - On-On - 100mA 30VDC - Standard Lever - Solid Gold Rivet Contacts - Black Finish - Solder Lug.
Search Keywords: 12146DG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:12146DG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
7
$209.56
13
$138.88
19
$112.84
25 +
$110.58
Click for Quote
Log in
to unlock special pricing