- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 12146AK2VX545
APEM Inc.
12146AK2VX545
Switch Toggle ON ON DPDT Locking Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Toggle ON ON DPDT Locking Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
Search Keywords: 12146AK2VX545
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:12146AK2VX545
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Pole Throw Configuration:DPDT
-
Switch Configuration:On On
-
Contact Rating @ Voltage:4@125VAC 30VDC A
-
Actuator Style:Locking Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Frequently Asked Questions
Is 12146AK2VX545 RoHS compliant?
Yes, 12146AK2VX545 is RoHS compliant.
What is the lead time for 12146AK2VX545?
The standard lead time for 12146AK2VX545 is approximately 32 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
50
can ship 12/24/26
32 Weeks
can ship
5/24/27
Price (USD)
Qty
Unit Price
1
$133.50
5
$110.67
10
$104.73
25
$100.87
50
$100.62
100 +
$100.37
Click for Quote
Log in
to unlock special pricing