- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 12146AGK
APEM Inc.
12146AGK
Switch Toggle ON ON DPDT Round Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Toggle ON ON DPDT Round Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
Search Keywords: 12146AGK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:12146AGK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:4@125VAC 30VDC A
-
Actuator Style:Round Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Dimension:18.2 x 18.2 x 46.9 mm
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Frequently Asked Questions
Is 12146AGK RoHS compliant?
Yes, 12146AGK is RoHS compliant.
What is the lead time for 12146AGK?
The standard lead time for 12146AGK is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
27
Can Ship immediately
10 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
1
$59.39
5
$57.38
10
$56.51
25
$55.36
50
$47.12
100
$42.44
250 +
$41.53
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT