- Home ›
- All Products›
- 12146AD2G1V
Description
+
Toggle Switch - DPDT - On-On - 4 A - 125 VAC - 30 VDC - 1 Position Locking Lever Actuator - Silver, Gold Plated Contacts - Black Finish - Solder Lug.
Search Keywords: 12146AD2G1V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:12146AD2G1V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
10 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
7
$133.23
13
$88.29
19
$71.74
25 +
$70.30
Click for Quote
Log in
to unlock special pricing