- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 12146AD2
Description
+
Toggle Switch - DPDT - On-On - 4A 125VAC 30VDC - Standard Round Actuator - Silver, Gold Plated Contacts - Bright Chrome Finish - Solder Lug.
Search Keywords: 12146AD2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:12146AD2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Can Ship immediately
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$52.95
5
$51.15
10
$50.38
25
$49.36
50
$42.01
100
$37.76
250 +
$36.96
Click for Quote
Log in
to unlock special pricing