- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 12146A2V
Description
+
Switch Toggle ON ON DPDT Locking Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
Search Keywords: 12146A2V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:12146A2V
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:4@125VAC 30VDC A
-
Actuator Style:Locking Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Dimension:18.2 x 18.2 x 49 mm
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Ships today, if you order in
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$132.93
5
$110.78
10
$93.45
25
$85.30
50
$81.56
100 +
$77.97
Click for Quote
Log in
to unlock special pricing