- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 12144X778
Description
+
Switch Toggle ON ON ON SP3T Round Lever Solder Lug 4A 250VAC 28VDC Panel Mount with Threads
Search Keywords: 12144X778
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:12144X778
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Pole Throw Configuration:1P3T (SP3T)
-
Switch Configuration:ON ON ON
-
Contact Rating @ Voltage:4@125VAC 28VDC A
-
Actuator Style:Round Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Dimension:16 x 16 x 46.9 mm
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
93
Can Ship immediately
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$123.66
5
$121.48
10
$120.54
25
$119.31
50
$99.05
100 +
$69.02
Click for Quote
Log in
to unlock special pricing