- Home ›
- All Products›
- 12144AX545
Description
+
Toggle Switch - SP3T - On-On-On - 4A - 125 VAC - 30 VDC - Standard Round Actuator - Silver Contacts - Satin Chrome Finish - Solder Lug.
Search Keywords: 12144AX545
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:12144AX545
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
10 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
7
$106.72
13
$70.72
19
$57.46
25 +
$56.31
Click for Quote
Log in
to unlock special pricing