- Home ›
- All Products›
- 12144AD23V
Description
+
Toggle Switch - SP3T - On-On-On - 4A - 125 VAC - 30 VDC - Locking Lever Actuator - Silver, Gold Plated Contacts - Solder Lug.
Search Keywords: 12144AD23V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:12144AD23V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
10 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
7
$140.01
13
$92.78
19
$75.39
25 +
$73.88
Click for Quote
Log in
to unlock special pricing