- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 12144A
Description
+
Toggle Switch - SP3T - On-On-On - 4A - 125 VAC - 30 VDC - Standard Round Actuator - Silver Contacts - Solder Lug.
Search Keywords: 12144A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:12144A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
70
Can Ship immediately
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$51.84
5
$48.86
10
$48.12
25
$46.15
50
$41.28
100
$37.14
250 +
$36.91
Click for Quote
Log in
to unlock special pricing