- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 121442RA
Description
+
Toggle Switch - DPDT - Mom-On-Mom - 4A 125VAC 30 VDC - Standard Lever - Silver Contacts - Bright Chrome Finish - Solder Lug.
Search Keywords: 121442RA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:121442RA
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Pole Throw Configuration:SP3T
-
Switch Configuration:Mom ON Mom
-
Contact Rating @ Voltage:4@125VAC 30VDC A
-
Actuator Style:Round Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Dimension:18.2mm x 18.2mm x 46.9 mm
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Ships today, if you order in
On Order:
30
can ship 10/23/26
MOQ for out of Stock Qty:
7
26 Weeks
can ship
11/5/26
Price (USD)
Qty
Unit Price
1
$88.61
5
$73.11
7
$72.39
13
$70.12
19
$67.23
25 +
$66.56
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments