- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 121441RX778
Description
+
Switch Toggle ON ON Mom SP3T Round Lever Solder Lug 4A 250VAC 28VDC Panel Mount with Threads
Search Keywords: 121441RX778
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:121441RX778
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Pole Throw Configuration:SP3T
-
Switch Configuration:ON ON Mom
-
Contact Rating @ Voltage:4@125VAC 28VDC A
-
Actuator Style:Round Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Dimension:16mm x 16mm x 46.9mm
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
10 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1
$106.88
5
$103.47
10
$102.00
25
$100.06
50
$88.37
100 +
$79.48
Click for Quote
Log in
to unlock special pricing