- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 12144038X778
Description
+
High Performance Toggle Switch - DPDT - On-On-On - 4A 125VAC 30VDC - Lever With White Fluorescent Tip - Fully Sealed - Black - Solder Lug.
Search Keywords: 12144038X778
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:12144038X778
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
10 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$131.31
5
$129.53
10
$128.67
25
$127.04
50
$111.96
100 +
$96.62
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments