- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 1213MRC
Description
+
Switch Push Button N.O. SPST Round Curved Plunger 3A 250VAC 14VDC Momentary Contact Quick Connect/Solder Lug Panel Mount
Search Keywords: 1213MRC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:1213MRC
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Bushing Type:Threaded
-
Switch Configuration:N.O.
-
Contact Rating @ Voltage:3A@125VAC 12 VDC
-
Actuator Style:Round Curved Plunger
-
Illumination:N/R
-
Terminal Type:Quick Connect/Solder
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
37
Can Ship immediately
Minimum Order Quantity:
5
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
5
$19.53
10
$18.63
40
$18.07
80
$13.75
120
$11.86
280
$11.37
520 +
$9.66
Click for Quote
Log in
to unlock special pricing