- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 1213C7/1
Description
+
Pushbutton Switch - SPST-NO - Off-Mom - 3A(AC)/2A(DC) - 125 VAC - 24 VDC - White Round Plunger Actuator - Solder - Quick Connect 0.250" (6.3mm).
Search Keywords: 1213C71
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:1213C7/1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
40
Order Increment:
40
10 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
40
$5.61
80
$4.96
120
$4.07
280
$3.90
520
$3.23
1,000
$2.89
2,520
$2.64
5,000 +
$2.58
Click for Quote
Log in
to unlock special pricing