- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 1213C2
Description
+
Pushbutton Switch - SPST-NO - Off-Mom - 3A(AC)/2A(DC), 125VAC/24VDC - Round, Plunger Actuator - Solder, Quick Connect 0.250" (6.3mm) - Black.
Search Keywords: 1213C2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:1213C2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Bushing Type:Threaded
-
Switch Configuration:N.O.
-
Contact Rating @ Voltage:3A@125VAC 12 VDC
-
Actuator Style:Round Plunger
-
Illumination:N/R
-
Terminal Type:Quick Connect/Solder
-
Body Orientation:Straight
-
Dimension:17mm x 14mm x 39.2 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
880
Can Ship immediately
Minimum Order Quantity:
40
Order Increment:
40
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
40
$4.43
80
$3.99
120
$3.28
280
$3.21
520
$2.71
1,000
$2.42
2,520
$2.28
5,000 +
$2.24
Click for Quote
Log in
to unlock special pricing