- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 1212MA
Description
+
Switch Push Button N.C. SPST Round Curved Plunger 8A 250VAC 24VDC Momentary Contact Quick Connect/Solder Lug Panel Mount
Search Keywords: 1212MA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:1212MA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Bushing Type:Threaded
-
Switch Configuration:N.C.
-
Contact Rating @ Voltage:8A@125VAC 12 VDC
-
Actuator Style:Round Curved Plunger
-
Illumination:N/R
-
Terminal Type:Quick Connect/Solder
-
Body Orientation:Straight
-
Dimension:17 x 17 x 38.7 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
124
Can Ship immediately
MOQ for out of Stock Qty:
10
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$40.34
5
$28.19
10
$27.92
20
$26.10
30
$25.28
40 +
$25.03
Click for Quote
Log in
to unlock special pricing