- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 1212C7/1
Description
+
Switch Push Button N.C. SPST Round Plunger 3A 250VAC 24VDC Momentary Contact Quick Connect/Solder Lug Panel Mount
Search Keywords: 1212C71
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:1212C7/1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Bushing Type:Threaded
-
Switch Configuration:N.C.
-
Contact Rating @ Voltage:3A@125VAC 12 VDC
-
Actuator Style:Round Plunger
-
Illumination:N/R
-
Terminal Type:Quick Connect/Solder
-
Body Orientation:Straight
-
Dimension:17 x 14 x 39.2 mm
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
384
Can Ship immediately
Minimum Order Quantity:
40
Order Increment:
40
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
40
$4.94
80
$4.46
120
$3.62
280
$3.53
520
$3.08
1,000
$2.69
2,520 +
$2.53
Click for Quote
Log in
to unlock special pricing