- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 1203A2ULCSA
Description
+
Switch Push Button N.O. SPST Round Plunger 3A 250VAC 24VDC Momentary Contact Panel Mount Screw
Search Keywords: 1203A2ULCSA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:1203A2ULCSA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Bushing Type:Threaded
-
Switch Configuration:N.O.
-
Contact Rating @ Voltage:3A@125VAC 12 VDC
-
Actuator Style:Round Plunger
-
Illumination:N/R
-
Terminal Type:Screw
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
355
Can Ship immediately
Minimum Order Quantity:
5
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
5
$11.73
40
$10.16
80
$9.20
120
$7.36
280
$6.96
520
$6.12
1,000 +
$5.38
Click for Quote
Log in
to unlock special pricing