- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 1202MA
Description
+
Pushbutton Switch - SPST-NC - On-Mom - 8A(AC) / 4A(DC) - 125 VAC - 24 VDC - Silver Metal Round Plunger Actuator - Screw Terminal - Panel Mount, Rear.
Search Keywords: 1202MA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:1202MA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
38
Ships today, if you order in
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
10 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
2
$35.36
5
$35.27
10
$35.18
20
$26.39
30
$24.63
40 +
$24.13
Click for Quote
Log in
to unlock special pricing