- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 1202A2
APEM Inc.
1202A2
Switch Push Button N.C. SPST Round Plunger 8A 250VAC 24VDC Momentary Contact Screw Panel Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Push Button N.C. SPST Round Plunger 8A 250VAC 24VDC Momentary Contact Screw Panel Mount
Search Keywords: 1202A2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:1202A2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Bushing Type:Threaded
-
Switch Configuration:N.C.
-
Contact Rating @ Voltage:8A@125VAC 12 VDC
-
Actuator Style:Round Plunger
-
Illumination:N/R
-
Terminal Type:Screw
-
Body Orientation:Straight
Product Guides
+
Frequently Asked Questions
Is 1202A2 RoHS compliant?
Yes, 1202A2 is RoHS compliant.
What is the lead time for 1202A2?
The standard lead time for 1202A2 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
982
Can Ship immediately
Minimum Order Quantity:
5
10 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
5
$15.59
40
$11.02
80
$10.31
120
$9.72
280
$9.21
520
$8.84
1,000 +
$8.82
Click for Quote
Log in
to unlock special pricing