- Home ›
- All Products›
- 11149A
APEM Inc.
11149A
Toggle Switch - DPDT - On-Off-On - 4A - 125 VAC - 30 VDC - Standard Round Actuator - Silver Contacts - Solder Lug.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Toggle Switch - DPDT - On-Off-On - 4A - 125 VAC - 30 VDC - Standard Round Actuator - Silver Contacts - Solder Lug.
Search Keywords: 11149A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:11149A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Frequently Asked Questions
Is 11149A RoHS compliant?
Yes, 11149A is RoHS compliant.
What is the lead time for 11149A?
The standard lead time for 11149A is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
10 Weeks
can ship
11/24/26
Price (USD)
Qty
Unit Price
13
$62.37
25
$39.92
38
$31.18
50 +
$30.56
Click for Quote
Log in
to unlock special pricing