- Home ›
- All Products›
- 11146D
Description
+
Toggle Switch - DPDT - On-On - 4A - 125 VAC - 30 VDC - Standard Round Actuator - Solid Gold Rivet Contacts - Solder Lug.
Search Keywords: 11146D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:11146D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
10 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
13
$172.09
25
$94.75
38
$65.80
50 +
$64.48
Click for Quote
Log in
to unlock special pricing