- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 11137AK
APEM Inc.
11137AK
Switch Toggle Mom OFF Mom SPDT Round Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:11137AK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier's Standard Package:
50 -
Pole Throw Configuration:SPDT
-
Switch Configuration:Mom OFF Mom
-
Contact Rating @ Voltage:4@125VAC 30VDC A
-
Actuator Style:Round Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:1/4-40
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Operating Temperature:-40 to 85 °C