- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 11136AK
Description
+
Toggle Switch - SPDT - On-On - 4A - 125 VAC - 30 VDC - Standard Round Actuator - Silver Contacts - Solder Lug.
Search Keywords: 11136AK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:11136AK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
37
Can Ship immediately
MOQ for out of Stock Qty:
13
10 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$63.06
5
$44.07
10
$41.21
13
$40.80
25
$39.52
38
$37.89
50 +
$37.52
Click for Quote
Log in
to unlock special pricing