- Home ›
- All Products›
- 106362103
Description
+
Toggle Switch - SPDT - On-On Switch Function - 3A (AC/DC) - 110 VAC - 24 VDC - Standard Round Actuator - Solder Lug.
Search Keywords: 106362103
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:106362103
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
22 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
1
$27.33
5
$25.56
10
$24.38
25
$23.66
50
$15.36
100
$9.57
250 +
$9.04
Click for Quote
Log in
to unlock special pricing