- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 1011A
Description
+
Switch Toggle ON OFF SPST Round Lever Quick Conn/Solder Lug 6A 250VAC 30VDC Panel Mount with Threads
Search Keywords: 1011A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:1011A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Pole Throw Configuration:SPST
-
Switch Configuration:On Off
-
Contact Rating @ Voltage:6@125VAC 30VDC A
-
Actuator Style:Round Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:N/A
-
Body Orientation:Straight
-
Terminal Type:Quick Connect/Solder
-
Operating Temperature:-20 to 55 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
40
Order Increment:
40
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
40
$7.62
80
$6.72
120
$5.37
280
$4.93
520
$4.15
1,000
$3.72
2,520
$3.48
5,000 +
$3.38
Click for Quote
Log in
to unlock special pricing