- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 03-0023
APEM Inc.
03-0023
Red Pushbutton 121684 With EN60947-5-5 Contact 2.5A 380VAC.
Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Red Pushbutton 121684 With EN60947-5-5 Contact 2.5A 380VAC.
Search Keywords: 030023
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | APEM Inc. |
| Part No: | 03-0023 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is 03-0023 discontinued?
Yes, 03-0023 from Apem Inc. is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 03-0023 RoHS compliant?
Yes, 03-0023 is RoHS compliant.
What is the lead time for 03-0023?
The standard lead time for 03-0023 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Can Ship immediately
You may purchase all in-stock quantity of 12
Stock lot only:
12
Minimum Order Quantity:
25
Price (USD)
Qty
Unit Price
1
$3.476
25
$3.160
100
$2.930
1,000
$2.710
2,500
$2.610
5,000
$2.560
10,000 +
$2.520
Click for Quote
Log in
to unlock special pricing