- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- SK7-021M05
Anderson Power Products
SK7-021M05
Conn Housing RCP 5 POS ST Panel Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Housing RCP 5 POS ST Panel Mount
Search Keywords: SK7021M05
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Anderson Power Products
-
Part No:SK7-021M05
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538907080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:N/A
-
Number of Contacts:5
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is SK7-021M05 RoHS compliant?
Yes, SK7-021M05 is RoHS compliant.
What is the lead time for SK7-021M05?
The standard lead time for SK7-021M05 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
6 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
5
$11.26
25
$10.20
50
$9.74
100
$9.04
250
$8.14
500
$7.67
1,000 +
$6.63
Click for Quote
Log in
to unlock special pricing