- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- SK6-016M03
SK6-016M03
Anderson Power Products
Conn Power PL 3 POS ST
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Power PL 3 POS ST
Search Keywords: SK6016M03
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Anderson Power Products
-
Part No:SK6-016M03
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Power3706
-
Body Orientation:Straight3686
-
Mounting:Cable Mount3696
-
Gender:PL3690
-
Number of Contacts:2
-
Termination Method:Solder3705
-
Maximum Voltage Rating:6003694VDC,6003694VAC
-
Maximum Current Rating:22 A
-
Operating Temperature:-20 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
70
Ships today, if you order in
On Order:
1,000
can ship 7/6/26
Minimum Order Quantity:
50
Order Increment:
50
9 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
50
$2.72
250
$2.30
500
$2.11
1,000
$1.94
2,500
$1.82
5,000
$1.81
7,500
$1.80
10,000 +
$1.79
Click for Quote
Log in
to unlock special pricing