Image is representational - see manufacturer specifications

Anderson Power Products Authorized Distributor

SC20-GN

POWER DRAWER CONT.#20 SOC.CRIMP

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
POWER DRAWER CONT.#20 SOC.CRIMP
Search Keywords: SC20GN
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Anderson Power Products
Part No: SC20-GN
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Contact Type: Power
Gender: SKT
Wire Size: 20 AWG
Contact Material: Copper Alloy
Contact Plating: Gold over Nickel
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SC20-GN RoHS compliant?
Yes, SC20-GN is RoHS compliant.
What is the lead time for SC20-GN?
The standard lead time for SC20-GN is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
1,852   can ship 12/21/26
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
250
14 Weeks can ship 2/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$3.96
50
$3.95
100
$3.94
250
$3.93
500
$2.42
750
$1.91
1,000 +
$1.87
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!