- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- SC12-SN
SC12-SN
Anderson Power Products
Contact SKT Crimp ST 12AWG
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Contact SKT Crimp ST 12AWG
Search Keywords: SC12SN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Anderson Power Products
-
Part No:SC12-SN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Contact Type:Power
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:12 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Silver over Nickel
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
934
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
250
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
10
$4.29
50
$3.82
100
$3.60
250
$3.44
500
$3.18
750
$3.17
1,000 +
$2.93
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT