Image is representational - see manufacturer specifications

Anderson Power Products Authorized Distributor

SC08-SN

POWER DRAWER CONT.#8 SOC.CRIMP

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
POWER DRAWER CONT.#8 SOC.CRIMP
Search Keywords: SC08SN
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Anderson Power Products
Part No: SC08-SN
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Contact Type: Power3468
Gender: SKT3470
Wire Size: 8 AWG
Contact Material: Beryllium Copper3465
Contact Plating: Silver Over Nickel3466
Maximum Current Rating: 75 A
Termination Method: Crimp3483
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SC08-SN RoHS compliant?
Yes, SC08-SN is RoHS compliant.
What is the lead time for SC08-SN?
The standard lead time for SC08-SN is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 30
Can Ship immediately
On Order:
1,000   can ship 2/22/27
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
250
14 Weeks can ship 2/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$16.68
50
$11.01
100
$10.67
250
$10.27
500
$10.21
750
$10.15
1,000 +
$10.09
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!