- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- SC08-GH
SC08-GH
Anderson Power Products
Gold Over Nickel Plated Contact Socket
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Gold Over Nickel Plated Contact Socket
Search Keywords: SC08GH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Anderson Power Products
-
Part No:SC08-GH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Contact Type:Power3468
-
Gender:SKT3470
-
Contact Size:N/A
-
Wire Size:8-10 AWG
-
Contact Material:Beryllium Copper3465
-
Contact Plating:Silver Over Nickel3466
-
Maximum Current Rating:60 A
-
Termination Method:Crimp3483
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
750
Ships today, if you order in
Minimum Order Quantity:
5
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
5
$6.72
25
$6.01
50
$6.00
100
$5.87
300
$5.63
500
$5.62
1,000
$5.56
2,500 +
$5.01
Click for Quote
Log in
to unlock special pricing