- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- SBS75XPRBLK-BK
SBS75XPRBLK-BK
Anderson Power Products
SBS® 75X Assembled PCB Connector - Black - Tin Contact
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
SBS® 75X Assembled PCB Connector - Black - Tin Contact
Search Keywords: SBS75XPRBLKBK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Anderson Power Products
-
Part No:SBS75XPRBLK-BK
-
Alias/AKA:SBS75XPRBLK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Through Hole
-
Body Orientation:Right Angle
-
Gender:F
-
Termination Method:Solder
-
Number of Contacts:4
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
190
Can Ship immediately
Minimum Order Quantity:
5
4 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
5
$10.84
25
$10.49
50
$10.34
100
$10.18
300
$9.94
500
$9.83
1,000 +
$8.22
Click for Quote
Log in
to unlock special pricing